Reference Only
PE-0805CD270GTT
RF Inductors - SMD SMD IND.
Datasheet
PE-0805CD270GTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 2.29 mm x 1.68 mm | |
| Shielding | Unshielded | |
| Inductance | 26.5 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 250 mOhms | |
| Q Minimum | 55 | |
| Self Resonant Frequency | 2.5 GHz | |
| Termination | Standard | |
| Length | 2.29 mm | |
| Width | 1.68 mm | |
| Height | 1.58 mm | |
| Series | CD | |
| Packaging | Reel | |
| Application | High Current | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $894.00 | |
| $0.144 | $1,440.00 |
Need more?