Reference Only

PE-0603HFB601ST

Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD.

Manufacturer:

Mfr Part:
PE-0603HFB601ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Impedance600 Ohms
Maximum DC Current500 mA
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.025$500.00
Need more?
Contact Us