Reference Only

PE-0603CD430GTT

RF Inductors - SMD SMD IND

Manufacturer:

Mfr Part:
PE-0603CD430GTT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1.8 mm x 1.24 mm
ShieldingUnshielded
Inductance43 nH
Tolerance20 %
Maximum DC Current600 mA
Maximum DC Resistance280 mOhms
Q Minimum35
Self Resonant Frequency2 GHz
TerminationStandard
Length1.8 mm
Width1.24 mm
Height1.02 mm
SeriesCD
PackagingReel
ApplicationHigh Current
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?