Reference Only

PD698-3800M2NF

Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO.

Manufacturer:

Mfr Part:
PD698-3800M2NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency698 MHz
Maximum Frequency3.8 GHz
Gain9 dBi
Impedance50 Ohms
VSWR2
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Number of Bands4 Band
Mounting StyleWall Mount
Termination StyleConnector
Antenna Connector TypeN-Type Female
Length195 mm
Width74 mm
Height315 mm
IP RatingIP50
Cable Type0.16 in
SeriesDAS
PackagingBulk
Cable Length1 ft
Frequency Range698 MHz to 3.8 GHz
PolarizationHorizontal, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.77$2,655.40
$120.78$3,623.40
Need more?