
PB2162NLT
Power Transformers - Board Mount
Datasheet
PB2162NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Primary Voltage Rating | 18 V to 16 V | |
| Secondary Voltage Rating | 12 V | |
| Power Rating | 6 W | |
| Secondary Current Rating | 250 mA | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Length | 12.7 mm | |
| Width | 11.4 mm | |
| Height | 6.6 mm | |
| Operating Frequency | 200 kHz | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Wire Wound Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?