Reference Only

PAS6322.125NLT

Current Transformers - Board Mount 7mH 5kVDC 50A DCR=.5mohms T=1:125

Manufacturer:

Mfr Part:
PAS6322.125NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance7 mH
Current Rating50 A
Turns Ratio1:125
Secondary Resistance4.2 Ohms
Termination StyleSMD/SMT
Length12.8 mm
Width20.5 mm
Height7.5 mm
Frequency Range20 kHz to 1 MHz
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPAS6322.xxxNLT
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?