Reference Only
PAS6322.030NLT
Current Transformers - Board Mount .30mH 5kVDC 50A DCR=.5mohms T=1:30.
Datasheet
PAS6322.030NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 300 uH | |
| Current Rating | 50 A | |
| Turns Ratio | 1:30 | |
| Secondary Resistance | 240 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 12.8 mm | |
| Width | 20.5 mm | |
| Height | 7.5 mm | |
| Frequency Range | 20 kHz to 1 MHz | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PMAS6322.xxxNLT | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $2,002.00 | |
| $2.77 | $2,908.50 | |
| $2.66 | $6,517.00 |
Need more?