Reference Only
PAN5G84311DM
Antennas Panther 4x 5G-LTE/3x WiFi-6E/GNSS Black Radome 50Ohms Vertical/Linear.
Datasheet
PAN5G84311DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | 5.4 dBi, 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 45 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 5 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA, SMA-Male | |
| Application | IoT, Navigation, Tracking | |
| Length | 164.5 mm | |
| Width | 151.9 mm | |
| Height | 76 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-58, RG-174 | |
| Series | PAN5G | |
| Packaging | Bulk | |
| Cable Length | 5.181 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.06 | $1,026.36 | |
| $150.86 | $1,810.32 |
Need more?