Reference Only

PA5432.822NLT

Power Inductors - SMD 8.2uH 8A 20% DCR=26.4mOhms.

Manufacturer:

Mfr Part:
PA5432.822NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.8 mm x 6.6 mm x 6.0 mm
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance26.4 mOhms
Saturation Current8.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.8 mm
Width6.6 mm
Height6 mm
Core MaterialComposite
SeriesPA5432
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,320.00
$0.86$3,870.00
Need more?