Reference Only

PA5404.122NLT

Power Inductors - SMD 1.2uH Shielded 20% 18A 7.5mOhms.

Manufacturer:

Mfr Part:
PA5404.122NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingShielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Resistance7.5 mOhms
Saturation Current18 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency45 MHz
Length7.6 mm
Width6.9 mm
Height5 mm
SeriesPA5404
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH1200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.55$1,760.00
$0.537$2,577.60
Need more?