Reference Only

PA5131.006NL

Power Transformers - Board Mount 35W 13uH 200-700kHz 9-57V Forward.

Manufacturer:

Mfr Part:
PA5131.006NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductForward Transformers
Primary Voltage Rating10 V
Secondary Voltage Rating12 V
Power Rating35 W
Secondary Current Rating1.46 A
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
SeriesPA5131
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40
Operating Frequency200 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeForward

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.12$1,590.00
$2.07$2,070.00
$2.06$5,150.00
Need more?