Reference Only
PA5131.002NLT
Power Transformers - Board Mount 35W 210uH 200-700kHz 33-57V Flyback.
Datasheet
PA5131.002NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Forward Transformers | |
| Primary Voltage Rating | 33 V | |
| Secondary Voltage Rating | 57 V | |
| Mounting Style | SMD/SMT | |
| Length | 15 mm | |
| Width | 13 mm | |
| Height | 15.5 mm | |
| Series | PA5131 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 875 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $2,030.00 | |
| $2.06 | $2,060.00 | |
| $2.05 | $5,125.00 |
Need more?