Reference Only

PA5007.472NLT

Power Inductors - SMD 4.7uH 20% AEC-Q200 9A DCR=26.7mOhm.

Manufacturer:

Mfr Part:
PA5007.472NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case8.05 mm x 7.8 mm x 3.1 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance26.7 mOhms
Saturation Current12.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length8.05 mm
Width7.8 mm
Height3.1 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesPA500x
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?