Reference Only

PA5003.801NLT

Power Inductors - SMD 0.80uH 20% AEC-Q200 8.1A DCR=23.1mOhm.

Manufacturer:

Mfr Part:
PA5003.801NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance800 nH
Tolerance20 %
Maximum DC Current13.1 A
Maximum DC Resistance5.65 mOhms
Saturation Current20 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.5 mm
Width5.3 mm
Height2.9 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesPA500x
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$1,820.00
Need more?