Reference Only

PA4547.103NLT

Power Inductors - SMD 10uH 1.2A 1.2mm 20% SMT.

Manufacturer:

Mfr Part:
PA4547.103NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case3.8 mm x 3.4 mm x 1.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance522 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.8 mm
Width3.4 mm
Height1.5 mm
QualificationAEC-Q200
SeriesPA4547.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?