PA4349.823ANLT Pulse Electronics

PA4349.823ANLT

Power Inductors - SMD 82uH 12A 13mm 20% SMT.

Manufacturer:

Mfr Part:
PA4349.823ANLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case24 mm x 22.3 mm x 13 mm
ShieldingShielded
Inductance82 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance34.2 mOhms
Saturation Current9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length24 mm
Width22.3 mm
Height13 mm
QualificationAEC-Q200
SeriesPA4349.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.23$1,808.80
Need more?