Reference Only

PA4344.562NLT

Power Inductors - SMD 5.6uH 21A 7mm Low Prof.

Manufacturer:

Mfr Part:
PA4344.562NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case17.7 mm x 17.2 mm x 7 mm
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current21 A
Maximum DC Resistance7.05 mOhms
Saturation Current40 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.7 mm
Width17.2 mm
Height7 mm
QualificationAEC-Q200
SeriesPA4344.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$1,808.00
$2.22$2,220.00
Need more?