Reference Only

PA4343.221NLT

Power Inductors - SMD 0.22uH 53A 6.5mm 20% Low Prof.

Manufacturer:

Mfr Part:
PA4343.221NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case14 mm x 12.8 mm x 6.5 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current53 A
Maximum DC Resistance600 uOhms
Saturation Current112 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length14 mm
Width12.8 mm
Height6.5 mm
SeriesPA4343.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?