Reference Only

PA4343.152ANLT

Power Inductors - SMD 1.5uH 25A 6.5mm 20% SMT.

Manufacturer:

Mfr Part:
PA4343.152ANLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case14 mm x 12.8 mm x 6.5 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current29 A
Maximum DC Resistance2.53 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length14 mm
Width12.8 mm
Height6.5 mm
SeriesPA4343.XXXANLT
PackagingReel
ApplicationHigh Current
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,515.00
$0.99$2,475.00
Need more?