Reference Only

PA4342.221NLT

Power Inductors - SMD 0.22uH 35A 4mm 20% Low Prof.

Manufacturer:

Mfr Part:
PA4342.221NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case11.5 mm x 10.3 mm x 4 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current35 A
Maximum DC Resistance1 mOhms
Saturation Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10.3 mm
Height4 mm
QualificationAEC-Q200
SeriesPA4342.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.601$1,803.00
$0.591$2,955.00
Need more?