PA4341.361ANLT Pulse Electronics

PA4341.361ANLT

Power Inductors - SMD 0.36uH 20A 3mm 20% SMT.

Manufacturer:

Mfr Part:
PA4341.361ANLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance360 nH
Tolerance20 %
Maximum DC Current20 A
Maximum DC Resistance3.9 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length7.1 mm
Width6.4 mm
Height6.6 mm
QualificationAEC-Q200
SeriesPA4341.XXXANLT
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Inductance - nH360 nH
Inductance - pH360000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.491$1,473.00
Need more?