Reference Only

PA4341.122NLT

Power Inductors - SMD 1.2uH 10A 3mm 20% Low Prof.

Manufacturer:

Mfr Part:
PA4341.122NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case7.6 mm x 6.9 mm x 3 mm
ShieldingShielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance12 mOhms
Saturation Current20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.6 mm
Width6.9 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4341.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH1200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$1,836.00
$0.454$2,270.00
Need more?