PA4340.472ANLT Pulse Electronics

PA4340.472ANLT

Power Inductors - SMD 4.7uH 4.6A 3mm 20% SMT.

Manufacturer:

Mfr Part:
PA4340.472ANLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance44 mOhms
Saturation Current5.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length5.7 mm
Width5.2 mm
Height5.2 mm
QualificationAEC-Q200
SeriesPA4340.XXXANLT
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.438$1,752.00
Need more?