Reference Only

PA4340.153ANLT

Power Inductors - SMD 15uH 2.1A 3mm 20% SMT.

Manufacturer:

Mfr Part:
PA4340.153ANLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case6 mm x 5.4 mm x 3 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current2.9 A
Maximum DC Resistance170 mOhms
Saturation Current2.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6 mm
Width5.4 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4340.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.438$1,752.00
Need more?