Reference Only

PA4335.682NLT

Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 6.8 uH, SMT

Manufacturer:

Mfr Part:
PA4335.682NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
Package / Case2.7 mm x 2.2 mm x 1.2 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current950 mA
Maximum DC Resistance366 mOhms
Saturation Current1.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
TerminationStandard
Length2.7 mm
Width2.2 mm
Height1.2 mm
SeriesPA4335
PackagingReel
ApplicationCommercial
Core TypeDrum
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?