Reference Only

PA3856.005NL

Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
PA3856.005NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Power Rating70 W
Mounting StylePCB Mount
Length14.5 mm
Width17.65 mm
Height14 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$2,284.80
$2.63$2,682.60
$2.53$6,375.60
Need more?
Contact Us