Reference Only

PA3856.003NLT

Power Transformers - Board Mount SMD HiFreq WireWound 100uH .12Ohms.

Manufacturer:

Mfr Part:
PA3856.003NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductForward Transformers
Length17.65 mm
Width14.5 mm
Height14 mm
SeriesEP13Plus
Inductance100 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeFlyback

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$1,820.00
$2.72$2,475.20
$2.68$6,619.60
Need more?