Reference Only
PA3655NL
Current Transformers - Board Mount
Datasheet
PA3655NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Inductance | 76 mH | |
| Current Rating | 34 A | |
| Turns Ratio | 200:200:1 | |
| Secondary Resistance | 1.7 mOhms | |
| Termination Style | PC Pin | |
| Length | 20.57 mm | |
| Width | 14.73 mm | |
| Height | 19.05 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?