Reference Only

PA2466NL

Power Transformers - Board Mount EP13 37V-57V Flyback SMD 24.8W.

Manufacturer:

Mfr Part:
PA2466NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
SeriesPA
Inductance37 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 780 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$1,996.80
$2.47$2,519.40
$2.11$5,317.20
Need more?