Reference Only

PA2241.682NLT

Power Inductors - SMD 6.8uH 11.3A DCR=14.3mOhms SMT.

Manufacturer:

Mfr Part:
PA2241.682NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeCommercial Molded Powder Power Inductor
Package / Case3533 (8985 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current11.3 A
Maximum DC Resistance14.3 mOhms
Saturation Current12.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length9.2 mm
Width8.8 mm
Height8 mm
Core MaterialComposite
SeriesPA2241
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductSMT Power Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$1,444.50
Need more?