Reference Only

PA2050.393NL

Power Inductors - SMD INDUCTOR WIREWOUND.

Manufacturer:

Mfr Part:
PA2050.393NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance38.9 uH
Tolerance10 %
Maximum DC Current6 A
Maximum DC Resistance18.8 mOhms
Saturation Current6.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length22.23 mm
Width19.05 mm
Height12.2 mm
SeriesPA2050
PackagingTray
ApplicationRF
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 630 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.53$1,593.90
$2.52$6,350.40
Need more?