Reference Only

PA2047NL

Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 37.5W.

Manufacturer:

Mfr Part:
PA2047NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Mounting StylePCB Mount
Inductance7.2 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 405 / Multiples: 45)
Quantity Unit PriceExt. Price
$3.87$1,567.35
$3.83$9,651.60
Need more?