
PA1297NL
Pulse Transformers
Datasheet
PA1297NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 380 uH | |
| Primary Resistance | 85 mOhms, 945 mOhms | |
| Mounting Style | PCB Mount | |
| Length | 29.2 mm | |
| Width | 27.9 mm | |
| Height | 20.82 mm | |
| Isolation Voltage | 3000 Vrms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Primary Voltage Rating | 13 V, 90 VDC to 380 VDC | |
| Product Type | Fixed Inductors | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?