Reference Only

PA1260NLT

Power Transformers - Board Mount SMD HiFreq WireWound 77.4uH .25Ohms.

Manufacturer:

Mfr Part:
PA1260NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPOE - Power Over Ethernet Transformers
Inductance77.4 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeFlyback

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$1,747.50
$2.27$2,043.00
$2.25$5,400.00
Need more?