Reference Only
PA1005.060QNLT
Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:60 Xfmr
Datasheet
PA1005.060QNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Turns Ratio | 1:60 | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PA1005.xxxQNL | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?