Reference Only
PA1005.040QNL
Current Transformers - Board Mount .
Datasheet
PA1005.040QNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 20 A | |
| Length | 7.2 mm | |
| Width | 8.4 mm | |
| Height | 5.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,440 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $1,713.60 | |
| $1.16 | $2,923.20 |
Need more?