Reference Only

PA1005.030QNLT

Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:30 Xfmr

Manufacturer:

Mfr Part:
PA1005.030QNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
QualificationAEC-Q200
PackagingReel
Product TypeCurrent Transformers
SeriesPA1005.xxxQNL
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?