Reference Only
PA0510NL
Pulse Transformers 1500V 1200uH Turns 2.5:1:1.
Datasheet
PA0510NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 2.5:1:1 | |
| Inductance | 1.2 mH | |
| Mounting Style | PCB Mount | |
| Length | 9.02 mm | |
| Width | 8.64 mm | |
| Height | 7.62 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Fixed Inductors | |
| Subcategory | Transformers | |
| Termination Style | SMD/ SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $1,812.50 | |
| $1.41 | $3,525.00 |
Need more?