Reference Only
PA0368.080T
Obsolete
Current Transformers - Board Mount SMD Current Sense 4300uH 1.4Ohms
Datasheet
PA0368.080T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 4.3 mH | |
| Current Rating | 4 A | |
| Turns Ratio | 1:8 | |
| Secondary Resistance | 1.4 kOhms | |
| Termination Style | SMD/SMT | |
| Length | 8.25 mm | |
| Width | 8.25 mm | |
| Height | 3.4 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?