Reference Only

PA0297

Obsolete
Pulse Transformers SMD Gate Drive 1200uH .91Ohms

Manufacturer:

Mfr Part:
PA0297

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Inductance1.2 mH
Length9 mm
Width8.6 mm
Height7.6 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypeAudio & Signal Transformers
ProductGate Drives
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?