Reference Only

PA0135.102NLT

Coupled Inductors SMT POWER BEAD IND

Manufacturer:

Mfr Part:
PA0135.102NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesPA0135
Inductance - Parallel225 nH
Inductance - Series900 nH
Tolerance20 %
Maximum DC Current24 A
Maximum DC Resistance225 uOhms
Length12.95 mm
Width12.95 mm
Height7.11 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSMT Power Inductors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?