
PA0030NLT
Obsolete
Power Transformers - Board Mount
Datasheet
PA0030NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Planar Transformers | |
| Primary Voltage Rating | 3.3 V to 24 V | |
| Power Rating | 30 W | |
| Length | 19.6 mm | |
| Width | 18 mm | |
| Height | 7.4 mm | |
| Series | PA003X | |
| Inductance | 52 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz to 750 kHz | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 6:2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?