Reference Only

P8203NLT

Current Transformers - Board Mount SMD Current Sense 180uH .87Ohms.

Manufacturer:

Mfr Part:
P8203NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Current Rating10 A
Length8.38 mm
Width7.21 mm
Height5.5 mm
Frequency Range50 kHz to 1 MHz
PackagingReel
Product TypeCurrent Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.92$3,456.00
Need more?