Reference Only
P8202
Obsolete
Board Mount Current Sensors SMD Current Sense 80uH .55Ohms
Datasheet
P8202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 10 A | |
| Frequency Range | 50 kHz to 1 MHz | |
| Height | 5.5 mm | |
| Length | 8.38 mm | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Width | 7.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?