Reference Only

P6SMB530CA/TR13

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
P6SMB530CA/TR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage450 V
Termination StyleSMD/SMT
Clamping Voltage725 V
Breakdown Voltage503.5 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current800 mA
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP6SMB
PackagingReel
Operating Supply Voltage450 V
Pd - Power Dissipation5 W
Peak Pulse Current800 mA
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesP6SMB530CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.085$2,550.00
Need more?