Reference Only

P410QM223M300AH101

Film Capacitors 300volts 22nF 20% LS 15.2mm.

Manufacturer:

Mfr Part:
P410QM223M300AH101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance22 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPaper
Lead Spacing15.2 mm (0.598 in)
Length18.5 mm (0.728 in)
Width7.3 mm (0.287 in)
ProductSuppression Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
ESR100 Ohms
Height13 mm (0.512 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP410
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$1,920.00
$1.11$5,772.00
Need more?