Reference Only

P409EL474M275AH151

Film Capacitors 275volts 470nF 20% LS 25.4mm.

Manufacturer:

Mfr Part:
P409EL474M275AH151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing25.4 mm (1 in)
Length30.5 mm (1.201 in)
Width15.3 mm (0.602 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
Height22 mm (0.866 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP409
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.48$783.00
$3.37$1,769.25
Need more?