Reference Only

P295BJ122M500A

Safety Capacitors 1500V 1200pF 20% LS=15mm.

Manufacturer:

Mfr Part:
P295BJ122M500A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1.2 nF
Voltage Rating AC500 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1.5 kVDC
Length18 mm
Width6.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Height12.5 mm
SeriesP295
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.90$1,440.00
$0.83$1,660.00
Need more?