Reference Only

P276EJ334K275CL35J

Safety Capacitors

Manufacturer:

Mfr Part:
P276EJ334K275CL35J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance330 nF
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing25.4 mm (1 in)
Length30.5 mm
Width19 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance10%
Height12.1 mm
SeriesP276
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesPME271M633KR035

Export and Environmental Classification

AttributeDescription
HTS8532250010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?