Reference Only

P272QM223M300A

Safety Capacitors

Manufacturer:

Mfr Part:
P272QM223M300A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance22 nF
Voltage Rating AC300 VAC
Lead Spacing15.2 mm (0.598 in)
Voltage Rating DC1 kVDC
ProductSafety Film Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
SeriesP272
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesPME271YB5220MR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?